Parvalux, 220 V dc, 10 Nm DC Geared Motor, Output Speed 60 rpm
- RS Stock No.:
- 224-7245
- Mfr. Part No.:
- SD11C 220V + LWS GEARHEAD
- Brand:
- Parvalux
Stock information currently inaccessible
- RS Stock No.:
- 224-7245
- Mfr. Part No.:
- SD11C 220V + LWS GEARHEAD
- Brand:
- Parvalux
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 220 V dc | |
| Power Rating | 95 W | |
| Output Speed | 60 rpm | |
| Shaft Diameter | 15mm | |
| Maximum Output Torque | 10 Nm | |
| Gearhead Type | Spur, Worm | |
| Dimensions | 269 x 112 x 134 mm | |
| Length | 269mm | |
| Width | 112mm | |
| Depth | 134mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 220 V dc | ||
Power Rating 95 W | ||
Output Speed 60 rpm | ||
Shaft Diameter 15mm | ||
Maximum Output Torque 10 Nm | ||
Gearhead Type Spur, Worm | ||
Dimensions 269 x 112 x 134 mm | ||
Length 269mm | ||
Width 112mm | ||
Depth 134mm | ||
RoHS Status: Not Applicable
