Sanyo Denki SM2862 Series Stepper Motor 100V, 6.4Nm Torque, 1.8 °, 14 mm Shaft

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-3052
Mfr. Part No.:
SM2862-5225
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

6.4Nm

Voltage

100V

Shaft Diameter

14mm

Current Rating

6A

Winding Arrangement

Bipolar

IP Rating

IP65, IP40, IP43

Shaft Length

30mm

Resistance Per Phase

0.36Ω

Standards/Approvals

CE, RoHS Compliant, TUV, UL

Series

SM2862

The Sanyo Denki SANMOTION F2 series offers stepper motor a wide variety of models that can be selected to meet the needs of the application. In addition, motors can be customized according to customer needs, such as with hollow shafts, connectors, or adapted for use in vacuum environments. With high torque, low vibration, low noise, and high resolution. Their rich line-up is used in a wide range of fields.

1.8°step angle type

Thin type

86 mm compact type

Mounting surface damper