Maxon Brushed DC Motor, 112 W, 36 V, 119 mNm, 7410 rpm, 7940 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 181-7587
- Mfr. Part No.:
- B78B8F367648
- Brand:
- Maxon
Stock information currently inaccessible
- RS Stock No.:
- 181-7587
- Mfr. Part No.:
- B78B8F367648
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 36 V | |
| DC Motor Type | Brushed | |
| Power Rating | 112 W | |
| Output Speed | 7410 rpm, 7940 rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 119 mNm | |
| Dimensions | 32 (Dia.) x 72 mm | |
| Current Rating | 2.87 A | |
| Length | 72mm | |
| Width | 32mm | |
| Series | DCX | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 36 V | ||
DC Motor Type Brushed | ||
Power Rating 112 W | ||
Output Speed 7410 rpm, 7940 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 119 mNm | ||
Dimensions 32 (Dia.) x 72 mm | ||
Current Rating 2.87 A | ||
Length 72mm | ||
Width 32mm | ||
Series DCX | ||
- COO (Country of Origin):
- CH
Commutation: Graphite brushes
Nominal Voltage: 36V
Motor bearings: Preloaded ball bearing
Shaft, front: Configurable shaft
Shaft length: 20 mm
Shaft, rear: Configurable shaft
Shaft length: 15.6 mm
Nominal Voltage: 36V
Motor bearings: Preloaded ball bearing
Shaft, front: Configurable shaft
Shaft length: 20 mm
Shaft, rear: Configurable shaft
Shaft length: 15.6 mm
