Maxon Brushless DC Motor, 50 W, 24 V, 116 mNm, 157 mNm, 10000 rpm, 4mm Shaft Diameter

Stock information currently inaccessible
RS Stock No.:
181-7543
Mfr. Part No.:
370427
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Supply Voltage

24 V

DC Motor Type

Brushless

Power Rating

50 W

Output Speed

10000 rpm

Shaft Diameter

4mm

Maximum Output Torque

116 mNm, 157 mNm

Dimensions

50 (Dia.) x 38.8 mm

Current Rating

4.41 A

Length

38.8mm

Width

50mm

COO (Country of Origin):
CH
Thanks to their flat design, the brushless EC flat motors are exactly the right drive for many applications. The well-conceived, simple engineering allows mainly automated production which results in a favorable price.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy