RS PRO Hybrid Stepper Motor 4V, 0.288Nm Torque, 1.8 °, 56.4 x 56.4 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 180-5280
- Brand:
- RS PRO
Subtotal (1 unit)*
£65.21
(exc. VAT)
£78.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.21 |
*price indicative
- RS Stock No.:
- 180-5280
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.288Nm | |
| Voltage | 4V | |
| Frame Size | 56.4 x 56.4 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 1.1A | |
| Winding Arrangement | Unipolar | |
| Shaft Length | 19mm | |
| Depth | 41mm | |
| Resistance Per Phase | 3.6Ω | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.288Nm | ||
Voltage 4V | ||
Frame Size 56.4 x 56.4 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 1.1A | ||
Winding Arrangement Unipolar | ||
Shaft Length 19mm | ||
Depth 41mm | ||
Resistance Per Phase 3.6Ω | ||
Standards/Approvals UL, RoHS | ||
RS PRO Unipolar Hybrid Stepper Motor 1.8°, 4 V
Unipolar hybrid stepper motors from RS PRO are high performance DC motors, perfect for applications requiring precise movement or rotation in steps. They combine characteristics from both VR (variable reluctance) stepper motors and PM (permanent magnet) stepper motors, offering a versatile motor suitable for a range of applications. With RS PRO hybrid stepper motors, high torque can be achieved even with low speeds.
Features and benefits
Hybrid technology combining VR and PM motor characteristics
High torque with low speed
Suitable for a range of applications
Lightweight yet durable design
6 lead configuration
Holding torque: 0.288 Nm
Stepping angle: 1.8°
Rated voltage: 4 V
Applications
A stepper motor is a type of DC motor with a shaft that turns in precise steps by dividing full rotations via multiple coils that are organised in phases. Stepper motors are ideal for applications requiring discrete and precise torque or movement. These motors offer a variety of driver modes including wave drive, full step, half step and micro-step and can be operated via stepper controllers. Stepper motors are commonly used in applications such as:
CNC machines
Medical scanners
Printers
Disc drives
Digital cameras
FAQs
What is the stepping rate?
This stepper motor features a 1.8° step angle, equivalent to 200 steps per revolution.
What is the length of the shaft?
The length of the shaft is 19mm.
What is the max radial force?
The max radial force for this model is 75 N (20 MM from front flange).
What is the max axial force?
The max axial force for this model is 15 N.
What is the difference between unipolar and bipolar?
Unipolar stepper motors operate with a single winding with a center tap per phase. Each section of the winding is switched on for each direction of the magnetic field. Unlike the unipolar stepper motor, the bipolar stepper motor has two leads per phase, neither of which are common.