Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 3.3V, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 284-4801
- Distrelec Article No.:
- 301-39-792
- Mfr. Part No.:
- PD42-4-1241-TMCL
- Brand:
- Trinamic
Stock information currently inaccessible
- RS Stock No.:
- 284-4801
- Distrelec Article No.:
- 301-39-792
- Mfr. Part No.:
- PD42-4-1241-TMCL
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Sub Type | Stepper Motor Unit | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 800Nm | |
| Voltage | 3.3V | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 3A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Standards/Approvals | REACH, RoHS | |
| Resistance Per Phase | 1.1Ω | |
| Depth | 73mm | |
| Length | 42mm | |
| Width | 42mm | |
| Output Speed | 5000rpm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Sub Type Stepper Motor Unit | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 800Nm | ||
Voltage 3.3V | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 3A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Standards/Approvals REACH, RoHS | ||
Resistance Per Phase 1.1Ω | ||
Depth 73mm | ||
Length 42mm | ||
Width 42mm | ||
Output Speed 5000rpm | ||
Series PANdrive | ||
- COO (Country of Origin):
- MY
The stepper motor unit is rated at 800Nmm and has a step angle of 1.8 degrees. It adheres to the NEMA 17 standard.
Rohs compliant
Operating mode bipolar
