Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 5 Nm, 172 rpm, 8mm Shaft Diameter
- RS Stock No.:
- 178-5128
- Mfr. Part No.:
- 82867008
- Brand:
- Crouzet
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5128
- Mfr. Part No.:
- 82867008
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 3 W | |
| Output Speed | 172 rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 5 Nm | |
| Gearhead Type | Spur | |
| Dimensions | 65 x 65 x 79.8 mm | |
| Length | 65mm | |
| Width | 65mm | |
| Depth | 79.8mm | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 3 W | ||
Output Speed 172 rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 5 Nm | ||
Gearhead Type Spur | ||
Dimensions 65 x 65 x 79.8 mm | ||
Length 65mm | ||
Width 65mm | ||
Depth 79.8mm | ||
Core Construction Iron Core | ||
