Sanyo Denki 103H52 Series Stepper Motor 24V, 0.3Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft

Subtotal (1 unit)*

£46.18

(exc. VAT)

£55.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.18

*price indicative

RS Stock No.:
136-6713
Distrelec Article No.:
302-23-831
Mfr. Part No.:
103H5208-0483
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.3Nm

Voltage

24V

Frame Size

42 x 42 mm

Shaft Diameter

5mm

Current Rating

1.2A

Winding Arrangement

Bipolar, Unipolar

IP Rating

IP43

Shaft Length

24mm

Resistance Per Phase

2.9Ω

Depth

42mm

Standards/Approvals

CE, RoHS Compliant, TUV, UL

Width

42mm

Series

103H52

Sanyo Denki Stepper Motor, 2 Phases, 1.2A Current Rating - 103H5 Series - 103H5208-0483


Keep your positioning tasks on the right track using this two-phase stepper motor from Sanyo Denki. A step angle of 1.8° ensures a high degree of precision. You can reach a maximum holding torque of 0.3Nm while keeping a low speed for close control when engraving or CNC machining. Insulation between its winding and frame puts a barrier between you and an electrical current to cut down on the risk of electric shocks. Thanks to its current rating of 1.2A, it's just the thing for use in low-power applications.

Features & Benefits


• Wide operating temperature range between -10°C and +50°C for use in demanding environments

• Maximum winding temperature rise of 80K, which helps to keep it running cool

• Compact size of 42 (H) x 42 (W) x 39mm (D) to take up minimal mounting space

• Colour-coded conductors make wiring a cinch

Applications


• 3D printers and scanners

• Robotics

• Process automation

• Variable speed drives

What's this stepper motor's voltage rating?


This stepper motor has a voltage rating of 24V, making it compatible with low-power systems.

Related links