Sanyo Denki 2H56 Series Stepper Motor 36V, 1.27Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft

Stock information currently inaccessible
RS Stock No.:
136-6708
Mfr. Part No.:
2H5676B20S340
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

1.27Nm

Voltage

36V

Frame Size

56 x 56 mm

Shaft Diameter

6.35mm

Current Rating

2A

Winding Arrangement

Bipolar

Shaft Length

20.6mm

Resistance Per Phase

1.05Ω

Standards/Approvals

RoHS

Width

56mm

Depth

56mm

Series

2H56

COO (Country of Origin):
JP

Sanyo Denki 2H56 Series Stepper Motors


Sanyo Denki range of 2H56 series Stepper Motors providing the user with a comprehensive range of options to ensure that your application is covered. These 56 mm Sq. stepper motors are lead wire type and are available with a step angle of 1.8°.

Offered in both Unipolar & Bipolar winding options;Single round and double round shaft designs with adequate length providing the user with a simple mounting solution;Leaded options also available

Sanyo Denki Stepper Motor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy