Crouzet, 100 V dc, 15.4 Nm, Brushless DC Geared Motor, Output Speed 208 rpm
- RS Stock No.:
- 122-0067
- Mfr. Part No.:
- 80289723
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0067
- Mfr. Part No.:
- 80289723
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 100 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 304 W | |
| Output Speed | 208 rpm | |
| Shaft Diameter | 19mm | |
| Maximum Output Torque | 15.4 Nm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 19.2:1 | |
| Dimensions | 81 (Dia.) x 284.2 mm | |
| Current Rating | 12 A | |
| Width | 81 (Dia.)mm | |
| Depth | 284.2mm | |
| Standards Met | CE, EC, EN55022 | |
| Series | 80 289 7 SMI21 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 100 V dc | ||
DC Motor Type Brushless | ||
Power Rating 304 W | ||
Output Speed 208 rpm | ||
Shaft Diameter 19mm | ||
Maximum Output Torque 15.4 Nm | ||
Gearhead Type Planetary | ||
Gear Ratio 19.2:1 | ||
Dimensions 81 (Dia.) x 284.2 mm | ||
Current Rating 12 A | ||
Width 81 (Dia.)mm | ||
Depth 284.2mm | ||
Standards Met CE, EC, EN55022 | ||
Series 80 289 7 SMI21 | ||
