Crouzet Brushless Geared DC Geared Motor, 109 W, 60 V, 10 Nm, 132 rpm, 9.99mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0034
Mfr. Part No.:
80281009
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

60 V

DC Motor Type

Brushless Geared

Power Rating

109 W

Output Speed

132 rpm

Shaft Diameter

9.99mm

Maximum Output Torque

10 Nm

Gearhead Type

Right Angle

Gear Ratio

30:1

Dimensions

183 x 92.2 x 93 mm

Current Rating

12 A

Length

183mm

Width

92.2mm

Depth

93mm

Standards Met

CE, EC, EN55022

Series

80 281 TNI21