Crouzet Brushless Geared DC Geared Motor, 120 W, 60 V, 10 Nm, 395 rpm, 9.99mm Shaft Diameter
- RS Stock No.:
- 122-0032
- Mfr. Part No.:
- 80281007
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0032
- Mfr. Part No.:
- 80281007
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 60 V | |
| DC Motor Type | Brushless Geared | |
| Power Rating | 120 W | |
| Output Speed | 395 rpm | |
| Shaft Diameter | 9.99mm | |
| Maximum Output Torque | 10 Nm | |
| Gearhead Type | Right Angle | |
| Gear Ratio | 10:1 | |
| Dimensions | 183 x 92.2 x 93 mm | |
| Current Rating | 12 A | |
| Length | 183mm | |
| Width | 92.2mm | |
| Depth | 93mm | |
| Series | 80 281 TNI21 | |
| Standards Met | CE, EC, EN55022 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 60 V | ||
DC Motor Type Brushless Geared | ||
Power Rating 120 W | ||
Output Speed 395 rpm | ||
Shaft Diameter 9.99mm | ||
Maximum Output Torque 10 Nm | ||
Gearhead Type Right Angle | ||
Gear Ratio 10:1 | ||
Dimensions 183 x 92.2 x 93 mm | ||
Current Rating 12 A | ||
Length 183mm | ||
Width 92.2mm | ||
Depth 93mm | ||
Series 80 281 TNI21 | ||
Standards Met CE, EC, EN55022 | ||
