RS PRO Brushed DC Motor, 156 W, 24 V, 0.5 Nm, 3000 rpm, 7.93mm Shaft Diameter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
102-3516
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24 V

DC Motor Type

Brushed

Power Rating

156 W

Output Speed

3000 rpm

Shaft Diameter

7.93mm

Maximum Output Torque

0.5 Nm

Dimensions

90 (Dia.) x 155 mm

Length

155mm

Width

90 (Dia.)mm