Parvalux, 12 V dc, 0.95 Nm, Brushed DC Geared Motor, Output Speed 100 rpm

Unavailable
RS will no longer stock this product.
RS Stock No.:
718-391
Mfr. Part No.:
PM10-0168/CONT
Brand:
Parvalux
Find similar products by selecting one or more attributes.
Select all

Brand

Parvalux

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

60 W

Output Speed

100 rpm

Shaft Diameter

9mm

Maximum Output Torque

0.95 Nm

Gearhead Type

Worm

Dimensions

166 x 45 x 87 mm

Length

166mm

Width

45mm

Depth

87mm

RoHS Status: Not Applicable