Parvalux, 50 V dc, 2 Nm, Brushed DC Geared Motor, Output Speed 200 rpm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
718-278
Mfr. Part No.:
PM10-0165/CONT
Brand:
Parvalux
Find similar products by selecting one or more attributes.
Select all

Brand

Parvalux

Supply Voltage

50 V dc

DC Motor Type

Brushed

Power Rating

60 W

Output Speed

200 rpm

Shaft Diameter

9mm

Maximum Output Torque

2 Nm

Gearhead Type

Worm

Dimensions

166 x 45 x 87 mm

Length

166mm

Width

45mm

Depth

87mm