Parvalux Brushed DC Motor, 60 W, 50 V dc, 4000 rpm, 7.93mm Shaft Diameter
- RS Stock No.:
- 266-424
- Mfr. Part No.:
- MPM10-0011/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-424
- Mfr. Part No.:
- MPM10-0011/CONT
- Brand:
- Parvalux
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 50 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 60 W | |
| Output Speed | 4000 rpm | |
| Shaft Diameter | 7.93mm | |
| Dimensions | 66 (Dia.) x 106.7 mm | |
| Current Rating | 1.05 A | |
| Length | 106.7mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 50 V dc | ||
DC Motor Type Brushed | ||
Power Rating 60 W | ||
Output Speed 4000 rpm | ||
Shaft Diameter 7.93mm | ||
Dimensions 66 (Dia.) x 106.7 mm | ||
Current Rating 1.05 A | ||
Length 106.7mm | ||
- COO (Country of Origin):
- GB
