Parvalux, 50 V dc, 2.5 Nm, Brushed DC Geared Motor, Output Speed 330 rpm
- RS Stock No.:
- 718-228
- Mfr. Part No.:
- PM10-0165/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-228
- Mfr. Part No.:
- PM10-0165/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 50 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 60 W | |
| Output Speed | 330 rpm | |
| Shaft Diameter | 9mm | |
| Maximum Output Torque | 2.5 Nm | |
| Gearhead Type | Worm | |
| Dimensions | 166 x 45 x 87 mm | |
| Length | 166mm | |
| Width | 45mm | |
| Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 50 V dc | ||
DC Motor Type Brushed | ||
Power Rating 60 W | ||
Output Speed 330 rpm | ||
Shaft Diameter 9mm | ||
Maximum Output Torque 2.5 Nm | ||
Gearhead Type Worm | ||
Dimensions 166 x 45 x 87 mm | ||
Length 166mm | ||
Width 45mm | ||
Depth 87mm | ||
RoHS Status: Not Applicable
