Parvalux, 200 → 220 V, 5.54 Nm, Shunt Brushed DC Geared Motor, Output Speed 100 rpm
- RS Stock No.:
- 716-890
- Mfr. Part No.:
- SD12-0104/CONT
- Brand:
- Parvalux
Subtotal (1 unit)*
£316.24
(exc. VAT)
£379.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £316.24 |
*price indicative
- RS Stock No.:
- 716-890
- Mfr. Part No.:
- SD12-0104/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 200 → 220 V | |
| DC Motor Type | Shunt Brushed | |
| Output Speed | 100 rpm | |
| Shaft Diameter | 12mm | |
| Maximum Output Torque | 5.54 Nm | |
| Dimensions | 218 x 99 x 126 mm | |
| Length | 218mm | |
| Width | 99mm | |
| Depth | 126mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 200 → 220 V | ||
DC Motor Type Shunt Brushed | ||
Output Speed 100 rpm | ||
Shaft Diameter 12mm | ||
Maximum Output Torque 5.54 Nm | ||
Dimensions 218 x 99 x 126 mm | ||
Length 218mm | ||
Width 99mm | ||
Depth 126mm | ||
