Schneider Electric DC Motor, 66 W, 48V, 3.8 Nm, 168rpm
- RS Stock No.:
- 655-168
- Mfr. Part No.:
- ILE2E661PC1A5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,505.03
(exc. VAT)
£3,006.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,505.03 |
*price indicative
- RS Stock No.:
- 655-168
- Mfr. Part No.:
- ILE2E661PC1A5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 48V | |
| Product Type | DC Motor | |
| Power Rating | 66W | |
| Output Speed | 168rpm | |
| Mount Type | Flange | |
| Maximum Output Torque | 3.8Nm | |
| Gearhead Type | Worm | |
| Gear Ratio | 24:1 | |
| Length | 229mm | |
| Standards/Approvals | EN 61800-3 : 2001-02 IEC 50178 IEC 61800-3 IEC 61800-3, EN 61800-3:2001, Ed 2 IEC 50347 IEC 60072-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 48V | ||
Product Type DC Motor | ||
Power Rating 66W | ||
Output Speed 168rpm | ||
Mount Type Flange | ||
Maximum Output Torque 3.8Nm | ||
Gearhead Type Worm | ||
Gear Ratio 24:1 | ||
Length 229mm | ||
Standards/Approvals EN 61800-3 : 2001-02 IEC 50178 IEC 61800-3 IEC 61800-3, EN 61800-3:2001, Ed 2 IEC 50347 IEC 60072-1 | ||
The Schneider Electric Integrated drive with worm gear offers a robust solution for motion control in various applications. Designed to function seamlessly within 24V to 48V environments, this brushless DC motor integrates an EtherCAT communication interface, ensuring precise and efficient operation. With a compact length of 229 mm and a gear reduction ratio of 24:1, it balances power and performance, providing nominal speeds of 168 rpm at both voltage levels. Built for durability, it features a BLDC encoder for accurate feedback and is compliant with numerous international standards, making it suitable for diverse industrial settings.
Brushless DC motor ensures reduced maintenance and extended operational life
Compact design with a specified length of 229 mm makes installation easy in confined spaces
The combination of medium speed and torque optimises performance for various tasks
Worm gear type contributes to high load capability and efficient torque transmission
Provides safe operation with integrated safety inputs for enhanced application security
Works effectively within a wide ambient temperature range of -25°C to 70°C for versatility
Features IP41 and IP54 ratings for reliable operation in different environmental conditions
Energy-efficient operation with low current consumption ensures reduced operational costs
Compact design with a weight of just 2.3 kg simplifies handling and installation
Related links
- Schneider Electric DC Motor 48V 35rpm
- Schneider Electric DC Motor 48V 6000rpm, 8 mm Shaft Diameter
- Schneider Electric DC Motor 36V 88rpm, 10 mm Shaft Diameter
- Overview Brushless Servo Motor 48V dc 75rpm, 16.5 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 3.8 Nm 6mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12V dc 97rpm, 6 mm Shaft Diameter
- Schneider Electric Servo Servo Motor 250V dc 1.15 Nm 14 mm Shaft Diameter
- Mini Motor Brushed Geared DC Geared Motor 24V dc 62rpm, 9 mm Shaft Diameter
