Schneider Electric DC Motor, 88 W, 36V, 10 Nm, 88rpm, 10 mm Shaft Diameter

Subtotal (1 unit)*

£1,533.83

(exc. VAT)

£1,840.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,533.83

*price indicative

RS Stock No.:
654-507
Mfr. Part No.:
ILE1F661PC1A3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DC Motor

Supply Voltage

36V

Power Rating

88W

Output Speed

88rpm

Shaft Diameter

10mm

Maximum Output Torque

10Nm

Gearhead Type

Straight Teeth

Gear Ratio

54:1

Shaft Length

25mm

Length

174mm

Standards/Approvals

Ed 2 IEC 61800-3 IEC 60072-1 EN 61800-3:2001, IEC 50178 IEC 50347 IEC 61800-3, second environment EN 61800-3 : 2001-02

The Schneider Electric Integrated drive is designed to optimise motion control applications, providing efficient and precise operation. Equipped with a brushless DC motor, this product delivers reliable performance across a voltage range of 24 to 36 V, making it ideal for various industrial uses. The integrated CANopen DS301 communication interface facilitates seamless integration into existing systems. Its compact design, with a length of 174 mm and a 54:1 gear reduction ratio, ensures adequate torque for demanding applications, while the absence of a holding brake enhances simplicity and efficiency. Tailored for environments requiring robustness and longevity, this drive stands out for its operational flexibility and power management capabilities.

Utilises a brushless DC motor for improved efficiency and longevity

Integrates a CANopen DS301 interface, enabling simplified networking and communication

Designed with a 54:1 gear reduction ratio to maximise torque output from a compact form factor

Features a nominal torque of 10 N.m at 36 V for demanding motion control tasks

Provides a wide rated supply voltage band of 24 to 36 V to fit diverse applications

Ensures reliable operation with a peak current consumption of 7000 mA

Allows for a maximum mechanical speed of 92 rpm, adaptable to various processes

Offers a robust construction with a maximum radial force capacity of 200 N, suitable for both long-term and short-term operations

Facilitates easy installation with a flange mounting design and multiple mounting hole options

Equipped with a natural convection cooling system, enhancing reliability in operation

Related links