Maxon Brushless DC Motor, 60 W, 12 → 50 V dc, 5.4 Ncm, 12000 rpm
- RS Stock No.:
- 495-079
- Mfr. Part No.:
- 343015
- Brand:
- Maxon
Image representative of range
Subtotal (1 unit)*
£1,213.92
(exc. VAT)
£1,456.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,213.92 |
*price indicative
- RS Stock No.:
- 495-079
- Mfr. Part No.:
- 343015
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 12 → 50 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 60 W | |
| Output Speed | 12000 rpm | |
| Maximum Output Torque | 5.4 Ncm | |
| Dimensions | 120 x 33 x 53 mm | |
| Length | 120mm | |
| Width | 33mm | |
| Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 12 → 50 V dc | ||
DC Motor Type Brushless | ||
Power Rating 60 W | ||
Output Speed 12000 rpm | ||
Maximum Output Torque 5.4 Ncm | ||
Dimensions 120 x 33 x 53 mm | ||
Length 120mm | ||
Width 33mm | ||
Depth 53mm | ||
