RS PRO Brushed Geared DC Geared Motor, 0.62 W, 3 V dc, 18 Ncm, 39 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 420-726
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 420-726
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 3 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 0.62 W | |
| Output Speed | 39 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 18 Ncm | |
| Gearhead Type | Planetary | |
| Current Rating | 450 mA | |
| Length | 52.9mm | |
| Width | 12mm | |
| Core Construction | Iron Core | |
| Series | 990D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 3 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 0.62 W | ||
Output Speed 39 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 18 Ncm | ||
Gearhead Type Planetary | ||
Current Rating 450 mA | ||
Length 52.9mm | ||
Width 12mm | ||
Core Construction Iron Core | ||
Series 990D | ||
