Philips Brushed Geared DC Geared Motor, 2.1 W, 6 V dc, 125 mNm, 60 rpm, 4mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
336-337
Mfr. Part No.:
9904 120 52405
Brand:
Philips
Find similar products by selecting one or more attributes.
Select all

Brand

Philips

Supply Voltage

6 V dc

DC Motor Type

Brushed Geared

Power Rating

2.1 W

Output Speed

60 rpm

Shaft Diameter

4mm

Maximum Output Torque

125 mNm

Gearhead Type

Spur

Dimensions

41 x 39 x 75.5 mm

Current Rating

360 mA

Length

41mm

Width

39mm

Depth

75.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
NL