Philips Brushed Geared DC Geared Motor, 2.2 W, 12 V dc, 125 mNm, 60 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 336-315
- Mfr. Part No.:
- 9904 120 52605
- Brand:
- Philips
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 336-315
- Mfr. Part No.:
- 9904 120 52605
- Brand:
- Philips
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 2.2 W | |
| Output Speed | 60 rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 125 mNm | |
| Gearhead Type | Spur | |
| Dimensions | 41 x 39 x 75.5 mm | |
| Current Rating | 185 mA | |
| Length | 41mm | |
| Width | 39mm | |
| Depth | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 2.2 W | ||
Output Speed 60 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 125 mNm | ||
Gearhead Type Spur | ||
Dimensions 41 x 39 x 75.5 mm | ||
Current Rating 185 mA | ||
Length 41mm | ||
Width 39mm | ||
Depth 75.5mm | ||
RoHS Status: Not Applicable
