RS PRO DC Geared Motor, 500 W, 48V dc, 188 Nm, 187rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 192-517
- Brand:
- RS PRO
Subtotal (1 unit)*
£5,564.45
(exc. VAT)
£6,677.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,564.45 |
*price indicative
- RS Stock No.:
- 192-517
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 48V dc | |
| Product Type | DC Geared Motor | |
| Power Rating | 500W | |
| Output Speed | 187rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 188Nm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 25:1 | |
| Length | 124mm | |
| Standards/Approvals | CE, CSA, UL | |
| Depth | 232mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 48V dc | ||
Product Type DC Geared Motor | ||
Power Rating 500W | ||
Output Speed 187rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 188Nm | ||
Gearhead Type Planetary | ||
Gear Ratio 25:1 | ||
Length 124mm | ||
Standards/Approvals CE, CSA, UL | ||
Depth 232mm | ||
- COO (Country of Origin):
- GB
RS PRO Geared Motor – 25:1 Gear Ratio
Experience exceptional motion control with the RS PRO Precision Planetary Geared Motor, featuring an integrated brushless motor for smooth and reliable performance. These motors are engineered to tackle demanding tasks, offering high continuous and peak torque, making them perfect for applications that require consistent power and durability.
Operating efficiently at a low voltage of 48V DC, these motors ensure safety and compatibility with various power systems. Their powerful 500W rating provides the necessary strength for various industrial and commercial uses.
Why Would You Choose This DC Gear Motor?
The integrated position sensor significantly improves precision and control, enabling accurate positioning and movement. With a high-resolution encoder, this motor provides precise feedback and control, which is crucial for applications that demand exact movements. Its compact design facilitates easy integration into confined spaces without sacrificing performance.
Optional Holding Brake
For applications requiring additional safety and control, the optional holding brake provides secure stopping and holding capabilities.
Features and Benefits
Variants Available Separately
Related links
- RS PRO DC Geared Motor 48V dc 187rpm, 6 mm Shaft Diameter
- RS PRO Integrated Geared Servo Actuator DC Geared Motor 48V dc 187rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 8rpm, 6 mm Shaft Diameter
- RS PRO High Torque DC Geared Motor 24V dc 180rpm, 6 mm Shaft Diameter
- RS PRO DC Geared Motor 12V dc 12048rpm, 6 mm Shaft Diameter
- RS PRO DC Geared Motor 12V dc 100rpm, 3 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- RS PRO Geared DC Geared Motor 24V dc 30rpm, 5 mm Shaft Diameter


