Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 58V, 0.8 V 8-Pin, SON

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-2329
Mfr. Part No.:
TPS54061DRBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

58V

Minimum Input Voltage

4.7V

Maximum Input Voltage

60V

Maximum Output Current

200mA

Topology

Step Down

Output Type

Adjustable

Maximum Switching Frequency

1100kHz

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

SON

Pin Count

8

Maximum Operating Temperature

150°C

Series

TPS54061

Standards/Approvals

No

Height

0.92mm

Length

3.15mm

Minimum Output Voltage

0.8V

Automotive Standard

No

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links