TDK-Lambda PXC-M06W Isolated DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 6W, PCB Mount, +88°C Max
- RS Stock No.:
- 914-7782
- Mfr. Part No.:
- PXC-M06-24WD-05
- Brand:
- TDK-Lambda
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.64
(exc. VAT)
£55.97
(inc. VAT)
- RS Stock No.:
- 914-7782
- Mfr. Part No.:
- PXC-M06-24WD-05
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | ±5V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 6W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±600mA | |
Mounting Type | PCB Mount | |
Number of Outputs | 2 | |
Output Voltage Adjustment Range | ±10% | |
Isolation Voltage | 5kV ac | |
Length | 31.8mm | |
Depth | 10.2mm | |
Width | 20.3mm | |
Series | PXC-M06W | |
Railway Approved | No | |
Maximum Temperature | +88°C | |
Efficiency | 85% | |
Medical Approved | Yes | |
Minimum Temperature | +88 (Derating) °C, -40 (Without Derating) °C | |
Standards Met | 60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±600mA | ||
Mounting Type PCB Mount | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 5kV ac | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series PXC-M06W | ||
Railway Approved No | ||
Maximum Temperature +88°C | ||
Efficiency 85% | ||
Medical Approved Yes | ||
Minimum Temperature +88 (Derating) °C, -40 (Without Derating) °C | ||
Standards Met 60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F | ||
Related links
- TDK-Lambda PXC-M06W DC-DC Converter 18 → 75 V dc Input PCB Mount, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 18 → 75 V dc Input PCB Mount, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 18 → 75 V dc Input PCB Mount, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 9 → 36 V dc Input PCB Mount, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 9 → 36 V dc Input PCB Mount, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 9 → 36 V dc Input PCB Mount, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 9 → 36 V dc Input PCB Mount, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 18 → 75 V dc Input PCB Mount, +88°C Max Temp