TRACOPOWER TDN 5WI DC-DC Converter, 15V dc/ 333mA Output, 4.5 → 12 V dc Input, 5W, Through Hole, +75°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
913-9217
Mfr. Part No.:
TDN 5-0913WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

4.5 → 12 V dc

Power Rating

5W

Input Voltage Nominal

9 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

4-Pin DIP

Isolation Voltage

1.5kV dc

Length

13.2mm

Width

9.1mm

Depth

9.9mm

Series

TDN 5WI

Load Regulation

0.01

Maximum Temperature

+75°C

Standards Met

cULus Recognized, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC/EN 60950-1, MIL-STD-810F, UL 60950-1

Minimum Temperature

-40°C

Traco 5W SMD Single/Dual Output DC/DC Converter - TDN 5 Series


Range of high-performance DC-DC converters from Tracopower. The TDN 5 series changes the face of high-power density conversion. Offered in a cubical design with an ultra-compact DIP package to ensure compatibility with more space-restricted applications.

Input of the TDN 5 series is designed for use in wide voltage applications (4:1), with the added benefit of no need of a minimum load. Outputs are fully regulated with integral short circuit protection.

Features and Benefits

I/O Insulation regulated up to 1.5 kV

Nominal 4.5 - 12 v DC input voltage with output voltage options ranging from 3.3 to 15 v DC

Related links