Recom RK DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
904-8682
Mfr. Part No.:
RK-0505S/H6
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

4kV dc

Depth

10.2mm

Length

19.65mm

Width

7.05mm

Series

RK

Load Regulation

0.15

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Standards Met

A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950

Efficiency

74 → 77%

RECOM DC-DC Converter, 4kV DC Isolation Voltage, SIP-7 Package - RK Series - RK-0505S/H6


When you need a hard-working DC-DC converter, this device from RECOM is a rock-solid option. Epoxy potting ensures the input and output are isolated to the high level of 6.4kV, making it handy for test and measurement applications. Continuous short-circuit protection keeps the device and its network safe from electrical faults. To make sure it doesn't interfere with the function of nearby equipment, the unit has an integrated filter that cuts out conducted and radiated noise. Pop this nifty converter on your board to safeguard sensitive circuits, break ground loops and achieve reliable switching.

• Rating of 1W for energy efficiency

• Through-hole pins give you simple and secure board mounting

• Wide operating temperature range between -40°C and +90°C to handle harsh conditions

• Doesn't derate at high temperatures, meaning hot environments won't affect performance

Applications


• Audio-visual equipment

• IT and communications technology

• Industrial networking

• Machine automation

How durable is this DC-DC converter?


This converter has a mean time between failures of 394,500 days when run at +85°C, so you can count on long-term resilience in demanding environments.

Related links