Recom RK DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C Min
- RS Stock No.:
- 828-9311
- Mfr. Part No.:
- RK-0505S/H
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-9311
- Mfr. Part No.:
- RK-0505S/H
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 4kV dc | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Series | RK | |
| Load Regulation | 0.15 | |
| Minimum Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 4kV dc | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RK | ||
Load Regulation 0.15 | ||
Minimum Temperature -40°C | ||
Efficiency 78% | ||
Maximum Temperature +90°C | ||
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Note
Operating temperature is without derating.
Standards
EN60950-1, EN60601-01
Related links
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C Min
- Recom RK DC/DC Converter 5V dc Input Through Hole
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom R1Z DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +70°C Max Temp -40°C
- Murata Power Solutions MEE1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- XP Power ISE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISD01 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power IMA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +75°C Max Temp
