Recom REM6 DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 18 V dc Input, 6W, Through Hole, +105°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-3662
Mfr. Part No.:
REM6-1215D/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±13.5 V dc, ±16.5V dc

Package

DIP 24

Isolation Voltage

5kV ac

Depth

10.4mm

Length

31.8mm

Width

20.3mm

Series

REM6

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

Yes

Standards Met

ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A25, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A25, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61

Maximum Temperature

+105°C

Recom 6W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM6 Series


The Recom REM6 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous working. The compact DIP24 package of these 6W DC-DC converters offers tightly regulated single and dual outputs, even under no-load conditions. The outputs of the REM6 Series of converters are short circuit and overload protected. The DC-DC converters are fully certified to CB, IEC/EN and ANSI/AAMI standards and carry the CE and UL marks.

Reinforced Insulation for 250VAC Working Voltage

Clearance and Creepage Distance: 8mm

5kVAC I/P to O/P 2MOPP Isolation

2μA Patient Leakage Current

Industry Standard Pinout

2:1 and 4:1 Wide Input Range

Approvals

CB, IEC/EN, ANSI/AAMI, CE and UL

Standards

UL-60950-1, EN-55011, EN-55022, IEC/EN-60950-1, IEC/EN-60601-1

Related links