Recom R24P DC-DC Converter, 12V dc/ 84mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 828-9365
- Mfr. Part No.:
- R24P12S
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£11.62
(exc. VAT)
£13.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £11.62 |
| 5 - 9 | £11.27 |
| 10 - 24 | £10.93 |
| 25 - 49 | £10.58 |
| 50 + | £10.23 |
*price indicative
- RS Stock No.:
- 828-9365
- Mfr. Part No.:
- R24P12S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 84mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 6.4kV dc | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Series | R24P | |
| Load Regulation | 0.1 | |
| Efficiency | 75% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 84mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 6.4kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Series R24P | ||
Load Regulation 0.1 | ||
Efficiency 75% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx
These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C
Derate output when operating temperature is above 85°C
Approvals
UL, CSA
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1
Related links
- TRACOPOWER TRA 1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions MEV1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MER1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Recom R24P DC/DC Converter 24V dc Input 1 W 90 °C Max Temp -40 °C Min Temp, 7-Pin SIP
- XP Power IQ DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RK/H6 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom R12P DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
