XP Power IQ DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-7053
Mfr. Part No.:
IQ2412SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

6mm

Length

19.5mm

Depth

10mm

Series

IQ

Load Regulation

Maximum of 3.5%

Maximum Temperature

+85°C

Efficiency

85%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IQ Series of Isolated DC-DC Converters


The IQ series from XP Power offers a highly reliable range of semi-regulated, single and dual output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 89%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Semi-regulated single and dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

High efficiency of up to 89%

Convection-cooled

XP Power - Isolated DC-DC Converters


Related links