TRACOPOWER TMV HI DC-DC Converter, 12V dc/ 84mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 815-9933
- Mfr. Part No.:
- TMV 1512SHI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-9933
- Mfr. Part No.:
- TMV 1512SHI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | 84mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 7 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Series | TMV HI | |
| Load Regulation | <10% | |
| Minimum Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current 84mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 7 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Series TMV HI | ||
Load Regulation <10% | ||
Minimum Temperature -40°C | ||
Efficiency 75% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.
Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV HI DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C Max
- TRACOPOWER TMV HI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMV 2HI DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +80°C Max
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- TRACOPOWER TMV 2HI DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TRA 1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMV HI DC/DC Converter 5.5V Input Through Hole 95 °C Max Temp
