TRACOPOWER TMV HI DC/DC Converter, 5V/ 100 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, Through Hole, 95 °C Max Temp
- RS Stock No.:
- 815-9876
- Mfr. Part No.:
- TMV 0505DHI
- Brand:
- TRACOPOWER
- RS Stock No.:
- 815-9876
- Mfr. Part No.:
- TMV 0505DHI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TMV HI | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5 V | |
| Output Current 1 | 100 mA | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 95 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 5 | |
| Package Type | SIP-7 | |
| Depth | 10.2 mm | |
| Efficiency | 71 % | |
| Isolation Voltage | 5.2 kV | |
| Length | 19.5 mm | |
| MTBF | 2000000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 100 mA | |
| Output Voltage 2 | -5 V | |
| Output Voltage Adjustment Range | -5 → 5 % | |
| Ripple and Noise | 100 mV Pk-Pk | |
| Standards/Approvals | EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 | |
| Weight | 2.4 g | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TMV HI | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5 V | ||
Output Current 1 100 mA | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 95 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 5 | ||
Package Type SIP-7 | ||
Depth 10.2 mm | ||
Efficiency 71 % | ||
Isolation Voltage 5.2 kV | ||
Length 19.5 mm | ||
MTBF 2000000 h | ||
Number of Outputs 2 | ||
Output Current 2 100 mA | ||
Output Voltage 2 -5 V | ||
Output Voltage Adjustment Range -5 → 5 % | ||
Ripple and Noise 100 mV Pk-Pk | ||
Standards/Approvals EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 | ||
Weight 2.4 g | ||
Width 7.5 mm | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
Approvals
IEC/EN 60950-1
Standards
Related links
- TRACOPOWER TMV HI DC/DC Converter 5.5V Input Through Hole 95 °C Max Temp
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
