Texas Instruments TPS65910AA1RSL, 11-Channel, Step Down/Step Up Power Management IC, Adjustable, 20mA 48-Pin, VQFN
- RS Stock No.:
- 784-8896
- Mfr. Part No.:
- TPS65910AA1RSL
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 60)
£3.29
(exc. VAT)
£3.95
(inc. VAT)
Units | Per unit | Per Bag* |
60 - 240 | £3.29 | £197.40 |
300 - 540 | £2.53 | £151.80 |
600 + | £2.342 | £140.52 |
*price indicative |
- RS Stock No.:
- 784-8896
- Mfr. Part No.:
- TPS65910AA1RSL
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Power Management IC (PMIC), Texas Instruments
The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
Power Management Multi-Channel IC (PMIC), Texas Instruments
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.65 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 2.7 V |
Minimum Output Current | 20mA |
Maximum Output Current | 1.7A |
Converter Type | Step Down/Step Up |
Number of Outputs | 11 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 3 MHz |
Package Type | VQFN |
Pin Count | 48 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 6.15mm |
Height | 0.95mm |
Width | 6.15mm |
Dimensions | 6.15 x 6.15 x 0.95mm |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Switching Regulator | Yes |
- RS Stock No.:
- 784-8896
- Mfr. Part No.:
- TPS65910AA1RSL
- Brand:
- Texas Instruments
Related links
- Toshiba TB67H401FTG(O Brushed Motor Driver IC 48-Pin, VQFN
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- 1-Channel VQFN
- NXP MMPF0200F4AEP Step-Down/Up Power Management IC 0A 56-Pin, QFN
- Texas Instruments TPS65217CRSLT Step Down Power Management IC VQFN
- Texas Instruments TPS54622RHLT Step Down Adjustable 14-Pin, VQFN
- Texas Instruments TPS62140RGTT Step Down DC-DC Converter 2A 16-Pin, VQFN
- Texas Instruments TPS65910A3A1RSLR 20mA 48-Pin, VQFN