TRACOPOWER TMR 1SM DC-DC Converter, ±15V dc/ ±33mA Output, 9 → 18 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 781-3137
- Mfr. Part No.:
- TMR 1-1223SM
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-3137
- Mfr. Part No.:
- TMR 1-1223SM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±33mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8.7mm | |
| Length | 18.9mm | |
| Series | TMR 1SM | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±33mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 8.7mm | ||
Length 18.9mm | ||
Series TMR 1SM | ||
Load Regulation 0.01 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
Related links
- TRACOPOWER TMR 1SM DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TMR 1SM DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TMR 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TMR 1 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- XP Power IMM01 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- Recom R1D DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp
- XP Power ISA DC-DC Converter 13.5 → 16.5 V dc Input Surface Mount, +105°C Max Temp
