Siemens SITOP PSU400M DC/DC Converter, 24V dc/ 20 A Output, 900V dc Input, 300V dc Input, 70 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

£417.13

(exc. VAT)

£500.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£417.13

*price indicative

RS Stock No.:
769-7373
Distrelec Article No.:
301-10-785
Mfr. Part No.:
6EP1536-3AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DC/DC Converter

Output Voltage

24V dc

Minimum Input Voltage

300V dc

Maximum Input Voltage

900V dc

Output Current

20A

Weight

1.2kg

Length

125mm

Depth

125mm

Series

SITOP PSU400M

Width

125mm

Standards/Approvals

EN 55022 Class A (emission), EN 61000-6-2, CE marking, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, UKCA marking, EAC approval, Regulatory Compliance Mark (RCM), NEC Class 2, RoHS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
RO

Siemens DIN Rail Power Supply, 0.3% Output Accuracy, 95% Efficiency - SITOP Series - 6EP1536-3AA00


Need a DC-DC converter to supply stabilised power to your DC components? Try this DIN rail power supply from Siemens. It accepts high input voltages between 300 and 900V DC and produces a reliable output of 24V DC. This makes it practical for drive and battery-powered applications you'll commonly find in the building automation and security spheres. The unit's efficiency rating of 95% indicates it wastes very little energy as heat and can safely rely on natural air convection for cooling. Typical ripple and noise values of 30mV mean you get stable output voltages, meaning there's less risk of damage caused by voltage spikes.

Features & Benefits


• Adjustable voltage accurate to 0.3% so you get precise output values

• Short-circuit protection means you and your equipment are kept safe from harmful overcurrents

• Galvanic isolation between input and output prevents ground loops to minimise the risk of electric shocks

• Multicoloured LEDs provide status indication to make diagnostics easy

What temperatures can I use this power supply in?


This DIN rail power supply has an operating temperature range of -25°C to +70°C, so it's safe to use in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy