TRACOPOWER TEN 6N DC-DC Converter, 5V dc/ 1.2A Output, 36 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 755-3602
- Mfr. Part No.:
- TEN 6-4811N
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 755-3602
- Mfr. Part No.:
- TEN 6-4811N
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | TEN 6N | |
| Load Regulation | ±1.2% | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series TEN 6N | ||
Load Regulation ±1.2% | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series
TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout
Note
MTBF: MIL-HDBK-217F
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- XP Power JCE DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TEN 6N DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- TRACOPOWER TEN 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER THM 6 Isolated DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +90°C Max Temp
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTE DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
