TRACOPOWER THM 6 Isolated DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, PCB Mount, +90°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£64.99

(exc. VAT)

£77.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£64.99
5 +£55.25

*price indicative

Packaging Options:
RS Stock No.:
135-0828
Mfr. Part No.:
THM 6-0511
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1.2A

Mounting Type

PCB Mount

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

THM 6

Load Regulation

0.2%

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Minimum Temperature

-40°C

Efficiency

86%

Medical Approved

Yes

Maximum Temperature

+90°C

Traco Power THM 6 Series, 6 Watt


The THM-6 Series is a range of medical 6 W DC-DC converters in a DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485, with a high efficiency of up to 89% and highest grade components. The converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation control and measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

• Risk management process according to ISO 14971 including risk management file

• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3

• Low leakage current

• Extended operating temperature range –40°C to 90°C

• Input filter to meet EN55022 class A

• Operating up to 5000 m altitude

• 5-year product warranty A

Related links