TRACOPOWER THM 6WI DC-DC Converter, 3.3V dc/ 1.8A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +88°C Max Temp
- RS Stock No.:
- 797-2788
- Mfr. Part No.:
- THM 6-0510WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-2788
- Mfr. Part No.:
- THM 6-0510WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 1.8A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 5kV ac | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Railway Approved | No | |
| Series | THM 6WI | |
| Load Regulation | 0.002 | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +88°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 1.8A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 5kV ac | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Railway Approved No | ||
Series THM 6WI | ||
Load Regulation 0.002 | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Maximum Temperature +88°C | ||
- COO (Country of Origin):
- TW
Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie
The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 88%
Extended operating temperature range –40°C to 88°C at full load
Input filter to meet EN55022 class A
3-year product warranty
Approvals
UL online certification UL 60601-1
Standards
ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition
2005/(R) 2012
IEC/EN 60601-1 3rd edition
Related links
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +90°C Max Temp -40°C
- TRACOPOWER THM 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
