Recom RS6 DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4208
Mfr. Part No.:
RS6-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-8 → +10%

Package

SIP

Isolation Voltage

1.6kV dc

Depth

11.1mm

Length

21.8mm

Width

9.2mm

Series

RS6

Load Regulation

±1%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Efficiency

86%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IECEEE CB Scheme

COO (Country of Origin):
TW

Recom RS6 Series Isolated DC-DC Converter


The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.

Features and Benefits


High power density

High efficiency

CB report

Ideal for areas with limited installation space

Recom Isolated DC/DC Converter


Standards

EN 62368-1 CB, IEC/EN 60950-1

Related links