TRACOPOWER TDR 2 Isolated DC-DC Converter, ±15V dc/ ±67mA Output, 36 → 75 V dc Input, 2W, Through Hole, +85°C

Bulk discount available

Subtotal (1 unit)*

£20.70

(exc. VAT)

£24.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£20.70
5 - 9£19.67
10 - 24£18.63
25 - 49£17.60
50 +£16.56

*price indicative

Packaging Options:
RS Stock No.:
706-5518
Mfr. Part No.:
TDR 2-4823
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

±67mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

82%

COO (Country of Origin):
TW

Related links