TRACOPOWER TMR 2 DC-DC Converter, ±15V dc/ ±65mA Output, 36 → 75 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 510-6305
- Mfr. Part No.:
- TMR 4823
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 510-6305
- Mfr. Part No.:
- TMR 4823
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±65mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Series | TMR 2 | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±65mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 21.8mm | ||
Series TMR 2 | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
Maximum Temperature +85°C | ||
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEL 2 DC-DC Converter 36 → 72 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TMR 2WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 1 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEC 2 DC-DC Converter 36 → 75 V dc Input Through Hole, +95°C Max Temp
- TRACOPOWER TMR 2 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 2E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
