TRACOPOWER TMR 3E DC-DC Converter, ±15V dc/ ±100mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 733-1635
- Mfr. Part No.:
- TMR 3-4823E
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-1635
- Mfr. Part No.:
- TMR 3-4823E
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 3E | |
| Load Regulation | ±1% | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 3E | ||
Load Regulation ±1% | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A
Note
MTBF to MIL-HDBK-217F (25°C)
Load derates at 3.3% / K above 70°C
Load derates at 3.3% / K above 70°C
Related links
- TRACOPOWER TMR 3E DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEL 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
