TRACOPOWER TDR 3SM DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 9 V dc Input, 3W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-5366
- Mfr. Part No.:
- TDR 3-0522SM
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 706-5366
- Mfr. Part No.:
- TDR 3-0522SM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±125mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SOIC 14 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8.45mm | |
| Length | 18.9mm | |
| Series | TDR 3SM | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±125mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SOIC 14 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8.45mm | ||
Length 18.9mm | ||
Series TDR 3SM | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series
3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control
Note
MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TDR 3SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TDR 3WISM DC-DC Converter 18 → 75 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TDR 3SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 3SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 3SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3SM Isolated DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C
- TRACOPOWER TDR 3WISM DC-DC Converter 4.5 → 18 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TDR 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
