MEAN WELL Isolated DC-DC Converter, 5V dc/ 57A Output, 19 → 36 V dc Input, 350W, Chassis Mount, +60°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
678-3638
Mfr. Part No.:
SD-350B-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

5V dc

Input Voltage Range

19 → 36 V dc

Power Rating

350W

Input Voltage Nominal

24 V dc

Output Current

57A

Mounting Type

Chassis Mount

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

1.5kV ac

Length

215mm

Depth

50mm

Width

115mm

Load Regulation

±1%

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Efficiency

74%

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Related links