Recom RP60 G DC-DC Converter, 5V dc/ 12A Output, 18 → 36 V dc Input, 60W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 672-8369
- Mfr. Part No.:
- RP60-2405SG
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£116.42
(exc. VAT)
£139.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £116.42 |
| 5 - 9 | £112.93 |
| 10 - 24 | £109.43 |
| 25 - 49 | £105.94 |
| 50 + | £102.45 |
*price indicative
- RS Stock No.:
- 672-8369
- Mfr. Part No.:
- RP60-2405SG
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 12A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | RP60 G | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 12A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series RP60 G | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 60W Single Output Regulated Isolated DC-DC Converter - RP60-SG Series
Regulated outputs
2:1 wide input voltage range
1.6kVdc isolation
High efficiency
Overload, over voltage, undervoltage, over temperature and short circuit protection
Six-sided shield
Standard 2x2 package and pinning
Note
Operating temperature range is with derating.
MTBF to Bellcore TR-NWT-00332
MTBF to Bellcore TR-NWT-00332
Approvals
UL Recognised
Standards
UL-60950-1
Related links
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP60 G DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom RPA60-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Cosel CHS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Murata Power Solutions UEI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Recom RP60 G DC/DC Converter 48V dc Input Through Hole
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
