Recom RP15 F DC-DC Converter, 3.3V dc/ 4A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-8230
Mfr. Part No.:
RP15-243.3SF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Series

RP15 F

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-F Series


2:1 wide input voltage range

Regulated outputs

1.6kVdc isolation

Pi input filter

Fixed operating frequency

Six-sided continuous shield

Over-voltage, under-voltage, over-load and short circuit protection

Standard 2"x1" package

Efficiency up to 86%

Note

MTBF to BELLCORE TR-NWT-000332.
Operating temperature range is with derating.

Approvals

UL recognised

Standards

UL-60950-1

Related links