Recom RP08 AW DC-DC Converter, 12V dc/ 666mA Output, 9 → 36 V dc Input, 8W, Through Hole, +78°C Max Temp -40°C
- RS Stock No.:
- 672-7326
- Mfr. Part No.:
- RP08-2412SAW
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-7326
- Mfr. Part No.:
- RP08-2412SAW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 666mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Railway Approved | Yes | |
| Series | RP08 AW | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +78°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 666mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Railway Approved Yes | ||
Series RP08 AW | ||
Minimum Temperature -40°C | ||
Maximum Temperature +78°C | ||
- COO (Country of Origin):
- TW
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Note
MTBF to BELLCORE TR-NWT-000332.
Operating temperature range is with derating.
Operating temperature range is with derating.
Approvals
UL recognised
Standards
UL-60950-1
Related links
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP12-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +65°C Max Temp
- XP Power ITQ DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TEL 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +88°C Max Temp
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole
